Nichicon 2200 μF Capacitor 16V dc, Radial, Through Hole - UBT1C222MHD8 Radial Lead
- RS Stock No.:
- 762-1667
- Mfr. Part No.:
- UBT1C222MHD8
- Manufacturer:
- Nichicon
This image is representative of the product range
Add 25 more to save PHP81.25
View bulk pricing optionsSubtotal (1 unit)*
PHP162.17
(exc. VAT)
PHP181.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 159 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP162.17 | - |
| 25 - 74 | PHP158.92 | PHP81.25 |
| 75 - 99 | PHP155.77 | PHP480.00 |
| 100 - 499 | PHP152.66 | PHP951.00 |
| 500 + | PHP125.62 | PHP18,275.00 |
*price indicative
- RS Stock No.:
- 762-1667
- Mfr. Part No.:
- UBT1C222MHD8
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.3A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Series | BT | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Equivalent Series Resistance ESR | 24mΩ | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.3A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Series BT | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Equivalent Series Resistance ESR 24mΩ | ||
Dissipation Factor 16% | ||
BT Series High Temperature (PET Sleeve)
Features & Benefits:
Related links
- Nichicon 2200 μF Capacitor 16V dc Through Hole - UBT1C222MHD8 Radial Lead
- Nichicon 2200 μF Capacitor 16V dc Through Hole - UVR1C222MHD Radial Lead
- Nichicon 2200 μF Capacitor 16V dc Through Hole - UHE1C222MHD Radial Lead
- Nichicon 470 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UHE1C471MPD6 Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 330 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 150 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole Radial Lead
