Nichicon 2200 μF Capacitor 16V dc, Radial, Through Hole - UVR1C222MHD Radial Lead
- RS Stock No.:
- 520-0839
- Mfr. Part No.:
- UVR1C222MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP763.75
(exc. VAT)
PHP855.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 19, 2026
- Plus 800 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP30.55 | PHP763.75 | - |
| 100 - 225 | PHP29.634 | PHP740.85 | 2% |
| 250 - 975 | PHP28.744 | PHP718.60 | 5% |
| 1000 + | PHP27.882 | PHP697.05 | 8% |
*price indicative
- RS Stock No.:
- 520-0839
- Mfr. Part No.:
- UVR1C222MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Series | VR | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Series VR | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 2200 μF Capacitor 16V dc Through Hole - UHE1C222MHD Radial Lead
- Nichicon 2200 μF Capacitor 16V dc Through Hole - UBT1C222MHD8 Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 150 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 470 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UHE1C471MPD6 Radial Lead
- Nichicon 330 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 15000 μF Capacitor 16V dc Through Hole Radial Lead
