Nichicon 470 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UHE1C471MPD6 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 37%

View bulk pricing options

Subtotal (1 bag of 20 units)*

PHP708.12

(exc. VAT)

PHP793.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
20 - 180PHP35.406PHP708.12-
200 - 980PHP21.966PHP439.3237%
1000 - 1980PHP17.007PHP340.1451%
2000 +PHP11.701PHP234.0266%

*price indicative

Packaging Options:
RS Stock No.:
566-966
Mfr. Part No.:
UHE1C471MPD6
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Axial Can

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

59.8mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

REACH, RoHS 3

Series

138 AML

Automotive Standard

AEC

Tolerance

±20 %

Leakage Current

10μA

The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.

RoHS compliant directive

Stability at Low Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy