Nichicon 4700 μF Capacitor 16V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP503.05

(exc. VAT)

PHP563.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 55 left, ready to ship from another location
  • Final 35 unit(s) shipping from November 20, 2026

Units
Per Unit
Per Pack*
5 - 20PHP100.61PHP503.05
25 - 45PHP97.59PHP487.95
50 - 95PHP94.666PHP473.33
100 - 195PHP91.828PHP459.14
200 +PHP89.074PHP445.37

*price indicative

RS Stock No.:
845-4660
Mfr. Part No.:
UVZ1C472MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4700μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

1.5A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Lifetime

1000 h

Lead Pitch

7.5mm

Automotive Standard

No

Tolerance

±20 %

Series

VZ

Leakage Current

2.3mA

Dissipation Factor

0.2%

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy