Wurth Elektronik 4700 μF Capacitor 16V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP197.54

(exc. VAT)

PHP221.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8PHP98.77PHP197.54-
10 - 18PHP94.915PHP189.833%
20 - 38PHP89.215PHP178.439%
40 - 198PHP85.935PHP171.8712%
200 +PHP78.90PHP157.8020%

*price indicative

RS Stock No.:
839-6911
Mfr. Part No.:
860010380025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

4700μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Pin Count

2

Capacitor Ripple Current

2.3A

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Leakage Current

752μA

Automotive Standard

No

Series

WCAP-ATG8

Tolerance

±20 %

Dissipation Factor

16%

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Wide Capacitance value range

Load life: 2000h @ +85°C

Wave soldering recommended

Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy