Nichicon 4700 μF Capacitor 16V dc, Radial, Through Hole - UVZ1C472MHD Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-1146
Mfr. Part No.:
UVZ1C472MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

4700μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Lifetime

1000 h

Series

VZ

Automotive Standard

No

Leakage Current

2.3mA

Tolerance

±20 %

Dissipation Factor

0.2%

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy