Panasonic 330 μF Capacitor 25V dc, Radial, Through Hole - EEUHD1E331 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP246.50

(exc. VAT)

PHP276.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 15 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP49.30PHP246.50
50 - 245PHP47.82PHP239.10
250 - 495PHP46.39PHP231.95
500 - 1245PHP44.998PHP224.99
1250 +PHP43.648PHP218.24

*price indicative

RS Stock No.:
744-2041
Mfr. Part No.:
EEUHD1E331
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

310mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Series

HD

Automotive Standard

AEC-Q200

Dissipation Factor

8%

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy