Panasonic 330 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E331B Radial Lead

This image is representative of the product range

Subtotal (1 tape of 1000 units)*

PHP14,220.00

(exc. VAT)

PHP15,930.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
1000 +PHP14.22PHP14,220.00

*price indicative

RS Stock No.:
240-3890
Mfr. Part No.:
EEUFR1E331B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

950mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

6000 h

Series

FR

Tolerance

±20 %

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY
The Panasonic FR-A series 330uF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 25V.

Endurance : 105 ℃ 5000 h to 10000 h

Low ESR (Same as FM Series)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy