Panasonic 330 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E331 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP3,272.20

(exc. VAT)

PHP3,664.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,400 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200PHP16.361PHP3,272.20-
400 - 600PHP15.998PHP3,199.602%
800 - 1800PHP15.476PHP3,095.205%
2000 - 3800PHP14.467PHP2,893.4011%
4000 +PHP13.855PHP2,771.0015%

*price indicative

RS Stock No.:
108-4643
Mfr. Part No.:
EEUFR1E331
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

950mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Lifetime

6000 h

Automotive Standard

AEC-Q200

Leakage Current

82.5μA

Tolerance

±20 %

Series

FR Radial

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy