Panasonic 330 μF Capacitor 25V dc, Radial, Through Hole - EEUHD1E331 Radial Lead
- RS Stock No.:
- 166-7012
- Mfr. Part No.:
- EEUHD1E331
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-7012
- Mfr. Part No.:
- EEUHD1E331
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 310mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | HD | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 310mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series HD | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330 μF Capacitor 25V dc Through Hole - EEUHD1E331 Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole - EEUFR1E331B Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole - EEUFM1E331 Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole - EEUFC1E331 Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole - EEUFR1E331 Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole - EEUEB1E331 Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole - ECA1EHG331 Radial Lead
