Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole - UPW1V102MHD Radial Lead

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP398.11

(exc. VAT)

PHP445.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 805 unit(s) ready to ship from another location
  • Plus 205 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP79.622PHP398.11

*price indicative

Packaging Options:
RS Stock No.:
715-2779
Mfr. Part No.:
UPW1V102MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

1.9A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Leakage Current

4μA

Automotive Standard

No

Tolerance

±20 %

Series

PW

Dissipation Factor

12%

COO (Country of Origin):
JP

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy