Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 167-8053
- Mfr. Part No.:
- UPW1V102MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP4,712.00
(exc. VAT)
PHP5,277.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP47.12 | PHP4,712.00 |
*price indicative
- RS Stock No.:
- 167-8053
- Mfr. Part No.:
- UPW1V102MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | PW | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series PW | ||
Dissipation Factor 12% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 35V dc Through Hole - UPW1V102MHD Radial Lead
- Panasonic 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 150 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 1500 μF Capacitor 35V dc Through Hole Radial Lead
