Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole - UVZ1V102MHD Radial Lead
- RS Stock No.:
- 167-1155
- Mfr. Part No.:
- UVZ1V102MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP2,730.00
(exc. VAT)
PHP3,058.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 200 left, ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP27.30 | PHP2,730.00 |
*price indicative
- RS Stock No.:
- 167-1155
- Mfr. Part No.:
- UVZ1V102MHD
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 810mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Lead Pitch | 5mm | |
| Series | VZ | |
| Leakage Current | 1.1mA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 810mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Lead Pitch 5mm | ||
Series VZ | ||
Leakage Current 1.1mA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 0.14% | ||
Nichicon VZ Series, 24μF to 22000
Related links
- Nichicon 1000 μF Capacitor 35V dc Through Hole - UVZ1V102MHD Radial Lead
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 35V dc Through Hole - UHV1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 35V dc Through Hole - UPW1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 35V dc Through Hole - UHE1V102MHD Radial Lead
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V222MHD Radial Lead
- Nichicon 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V471MPD Radial Lead
