Vishay 33 μF Capacitor 63V dc, Through Hole - MAL203858339E3 Radial
- RS Stock No.:
- 684-2065
- Mfr. Part No.:
- MAL203858339E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP94.97
(exc. VAT)
PHP106.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 455 left, ready to ship from another location
- Final 3,210 unit(s) shipping from November 25, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP18.994 | PHP94.97 | - |
| 50 - 245 | PHP18.424 | PHP92.12 | 3% |
| 250 - 495 | PHP17.318 | PHP86.59 | 8% |
| 500 - 995 | PHP15.76 | PHP78.80 | 17% |
| 1000 + | PHP13.868 | PHP69.34 | 26% |
*price indicative
- RS Stock No.:
- 684-2065
- Mfr. Part No.:
- MAL203858339E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 140mA | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2500 h | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | 038 RSU | |
| Automotive Standard | No | |
| Leakage Current | 21μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 140mA | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2500 h | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series 038 RSU | ||
Automotive Standard No | ||
Leakage Current 21μA | ||
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Related links
- Vishay 33 μF Capacitor 63V dc, Through Hole - MAL203858339E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL214638101E3 Radial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL203858109E3 Radial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL203858478E3 Radial
