Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
- RS Stock No.:
- 280-0209
- Mfr. Part No.:
- MAL214658471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP275.90
View bulk pricing optionsSubtotal (1 unit)*
PHP274.99
(exc. VAT)
PHP307.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 575 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP274.99 | - |
| 10 - 19 | PHP247.40 | PHP275.90 |
| 20 - 49 | PHP201.42 | PHP1,471.40 |
| 50 + | PHP164.62 | PHP5,518.50 |
*price indicative
- RS Stock No.:
- 280-0209
- Mfr. Part No.:
- MAL214658471E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 6000 h | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 299μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 6000 h | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Tolerance ±20 % | ||
Leakage Current 299μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL204838471E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL213668471E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL215058471E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL215098475E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
