Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- RS Stock No.:
- 684-1832
- Mfr. Part No.:
- MAL214658122E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP421.26
(exc. VAT)
PHP471.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 68 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP421.26 | - |
| 10 - 49 | PHP410.71 | 2% |
| 50 - 99 | PHP400.46 | 4% |
| 100 - 199 | PHP390.43 | 7% |
| 200 + | PHP380.64 | 9% |
*price indicative
- RS Stock No.:
- 684-1832
- Mfr. Part No.:
- MAL214658122E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 2.6A | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Equivalent Series Resistance ESR | 0.174Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 759μA | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V dc | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 2.6A | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Equivalent Series Resistance ESR 0.174Ω | ||
Tolerance ±20 % | ||
Leakage Current 759μA | ||
Dissipation Factor 0.24% | ||
146 RTI series radial
Related links
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J471B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J471L Radial Lead
