Vishay 470 μF Capacitor 63V dc, Through Hole - MAL204838471E3 Radial

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP1,207.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP804.85

(exc. VAT)

PHP901.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 245PHP160.97PHP804.85-
250 - 495PHP156.14PHP780.70PHP1,207.50
500 - 995PHP151.452PHP757.26PHP4,759.00
1000 +PHP146.908PHP734.54PHP14,062.00

*price indicative

RS Stock No.:
306-3385
Mfr. Part No.:
MAL204838471E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Tape & Reel

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

700mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Standards/Approvals

EU, IEC

Lead Pitch

5mm

Width

12.5mm

Lifetime

3000 h

Automotive Standard

No

Tolerance

±20 %

Leakage Current

300μA

Series

048 RML

048 Series


048 RML Aluminium Radial Miniature Long Life Capacitors

Polarized Aluminium electrolytic capacitors, non-solid electrolyte

Very long useful life: 3000h to 4000h at 105 °C

High reliability

Miniaturized, high CV-product per unit volume

Charge and discharge proof

Applications include: EDP, telecommunication, industrial, automotive and

audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy