Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP17,511.40

(exc. VAT)

PHP19,612.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 +PHP175.114PHP17,511.40

*price indicative

RS Stock No.:
280-0208
Mfr. Part No.:
MAL214658471E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Radial

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

6000 h

Lead Pitch

7.5mm

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300

Automotive Standard

AEC-Q200

Series

146 RTI

Equivalent Series Resistance ESR

0.36Ω

Leakage Current

299μA

Tolerance

±20 %

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy