Vishay 33 μF Capacitor 63V dc, Through Hole - MAL203858339E3 Radial
- RS Stock No.:
- 172-5445
- Mfr. Part No.:
- MAL203858339E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-5445
- Mfr. Part No.:
- MAL203858339E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 140mA | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2500 h | |
| Lead Pitch | 2.5mm | |
| Series | 038 RSU | |
| Leakage Current | 21μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 140mA | ||
Termination Type Radial | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2500 h | ||
Lead Pitch 2.5mm | ||
Series 038 RSU | ||
Leakage Current 21μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Related links
- Vishay 33 μF Capacitor 63V dc, Through Hole - MAL203858339E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL214638101E3 Radial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL203858109E3 Radial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL203858478E3 Radial
