Panasonic 180 μF Capacitor 50V dc, Radial, Through Hole - EEUFM1H181L Radial Lead
- RS Stock No.:
- 526-1632
- Mfr. Part No.:
- EEUFM1H181L
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 526-1632
- Mfr. Part No.:
- EEUFM1H181L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 180μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Series | FM-A | |
| Tolerance | ±20 % | |
| Leakage Current | 90μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 180μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Series FM-A | ||
Tolerance ±20 % | ||
Leakage Current 90μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 180 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 180 μF Capacitor 50V dc Through Hole - EEUFC1H181L Radial Lead
- Panasonic 180 μF Capacitor 50V dc Through Hole - EEUFR1H181L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H4R7 Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
