Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP2,674.00

(exc. VAT)

PHP2,994.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from December 14, 2026
  • Plus 2,000 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
200 - 200PHP13.37PHP2,674.00
400 - 600PHP12.969PHP2,593.80
800 - 1800PHP12.58PHP2,516.00
2000 - 2400PHP12.202PHP2,440.40
2600 +PHP11.836PHP2,367.20

*price indicative

RS Stock No.:
923-3133
Mfr. Part No.:
ECEA1HN100U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

10μF

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

11.2mm

Polarity

Bipolar

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

50mA

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Series

SU-A (Bi-Polar)

Automotive Standard

AEC-Q200

Leakage Current

18μA

Tolerance

±20 %

Dissipation Factor

150%

COO (Country of Origin):
MY

Panasonic SU-A (Bi-Polar) Series Aluminium Electrolytic Capacitor, 10μF Capacitance, 50V DC Voltage - ECEA1HN100U


This aluminium electrolytic capacitor is designed for diverse electronic applications, offering a capacitance of 10 μF. The component features a radial through-hole mounting type, with a compact size measuring 6.3mm in diameter and 11.2mm in height. It is ideal for use in environments with varying temperature conditions, capable of operating between -40 °C and +85 °C.

Features & Benefits


• Bi-polar design allows for flexible integration in circuits

• Low leakage current of 18 μA supports energy efficiency

• Maximum ripple current rating of 50 mA enhances performance reliability

• Long lifetime of 2000 hours offers consistent operational capability

• Suitable for high-temperature applications with +85 °C tolerance

• ±20% tolerance ensures reliability in critical applications

Applications


• Used in power supply circuits for smooth energy regulation

• Commonly integrated into audio equipment for sound enhancement

• Utilised in control systems for stability and performance

• Employed in various automation systems requiring capacitive components

What is the significance of a bi-polar design for this type of component?


The bi-polar design eliminates polarity concerns, allowing for flexible installation in various circuit configurations without the need for specific orientation.

How does the low leakage current impact the overall efficiency of electronic systems?


A low leakage current helps minimise power loss, maintaining higher energy efficiency and improving the performance of devices reliant on the capacitor.

What capability does the capacitor have for handling temperature variations in operational environments?


It functions effectively within a broad temperature range from -40 °C to +85 °C, making it suitable for deployment in various challenging conditions without compromising its performance.

How can this component enhance stability in control systems?


With its reliable long life and consistent capacitance values, it supports stable voltage regulation, essential for the functionality of sensitive controls.

What is the importance of the ripple current rating in applications?


A ripple current rating of 50 mA indicates the maximum fluctuating current it can handle, ensuring better performance in dynamic load conditions, thus protecting sensitive electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy