Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 923-2773
- Mfr. Part No.:
- EEUFR1H220
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP1,267.40
(exc. VAT)
PHP1,419.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Plus 1,600 unit(s) shipping from June 08, 2026
- Plus 10,000 unit(s) shipping from December 14, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 200 | PHP6.337 | PHP1,267.40 |
| 400 - 600 | PHP6.216 | PHP1,243.20 |
| 800 - 1800 | PHP6.044 | PHP1,208.80 |
| 2000 - 3800 | PHP5.951 | PHP1,190.20 |
| 4000 + | PHP5.853 | PHP1,170.60 |
*price indicative
- RS Stock No.:
- 923-2773
- Mfr. Part No.:
- EEUFR1H220
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 250mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lead Pitch | 2mm | |
| Series | FR-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 11μA | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 250mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lead Pitch 2mm | ||
Series FR-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 11μA | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FR-A Series Aluminium Electrolytic Capacitor, 22μF Capacitance, 50V DC Voltage - EEUFR1H220
Features & Benefits
Applications
How does the design address temperature variations in operation?
What considerations should be made when installing this capacitor?
What is the significance of the polarised feature in this capacitor?
Related links
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H220 Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 120 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
