Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-5128
- Mfr. Part No.:
- EEUFM1H221
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP4,473.60
(exc. VAT)
PHP5,010.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,800 unit(s) shipping from December 21, 2026
- Plus 2,000 unit(s) shipping from December 28, 2026
- Plus 2,600 unit(s) shipping from January 25, 2027
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP22.368 | PHP4,473.60 |
*price indicative
- RS Stock No.:
- 920-5128
- Mfr. Part No.:
- EEUFM1H221
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 110μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FM-A | |
| Tolerance | ±20 % | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Leakage Current 110μA | ||
Automotive Standard AEC-Q200 | ||
Series FM-A | ||
Tolerance ±20 % | ||
Dissipation Factor 200% | ||
Panasonic FM-A Series Aluminium Electrolytic Capacitor, 220μF Capacitance, 50V Voltage - EEUFM1H221
Features & Benefits
Applications
What are the implications of the leakage current specification?
How does the temperature range affect product functionality?
Can this capacitor handle fluctuating loads effectively?
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H221 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
