Nichicon 8200 μF Capacitor 16V dc, Radial, Through Hole - UHE1C822MHD Radial Lead
- RS Stock No.:
- 490-9888
- Mfr. Part No.:
- UHE1C822MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP1,753.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP583.80
(exc. VAT)
PHP653.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP116.76 | PHP583.80 | - |
| 500 - 2495 | PHP113.254 | PHP566.27 | PHP1,753.00 |
| 2500 - 4995 | PHP109.856 | PHP549.28 | PHP17,260.00 |
| 5000 + | PHP106.56 | PHP532.80 | PHP51,000.00 |
*price indicative
- RS Stock No.:
- 490-9888
- Mfr. Part No.:
- UHE1C822MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 8200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 4.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU, RoHS | |
| Tolerance | ±20 % | |
| Series | HE | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 8200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 4.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals EU, RoHS | ||
Tolerance ±20 % | ||
Series HE | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Wurth Elektronik 8200 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 16V dc Through Hole - 860010380028 Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 16V dc Through Hole - UVR1C222MHD Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 150 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Nichicon 470 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UHE1C471MPD6 Radial Lead
- Nichicon 330 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
