Nichicon 330 μF Capacitor 16V dc, Radial, Through Hole - UHE1C331MPD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP86.11

(exc. VAT)

PHP96.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 495PHP17.222PHP86.11-
500 - 2495PHP16.706PHP83.532%
2500 - 4995PHP16.206PHP81.035%
5000 +PHP15.718PHP78.598%

*price indicative

RS Stock No.:
490-9759
Mfr. Part No.:
UHE1C331MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

640mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Standards/Approvals

EU, RoHS

Lifetime

7000 h

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Series

HE

Dissipation Factor

16%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy