Nichicon 3300 μF Capacitor 10V dc, Through Hole - UHE1A332MHD Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP240.78

(exc. VAT)

PHP269.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 655 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495PHP48.156PHP240.78
500 - 1245PHP46.228PHP231.14
1250 - 2495PHP44.30PHP221.50
2500 +PHP43.336PHP216.68

*price indicative

RS Stock No.:
490-9664
Mfr. Part No.:
UHE1A332MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

3300μF

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.2A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

8000 h

Lead Pitch

5mm

Standards/Approvals

RoHS, EU

Series

HE

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

19%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy