Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP3,582.00

(exc. VAT)

PHP4,012.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
200 +PHP17.91PHP3,582.00

*price indicative

RS Stock No.:
165-3924
Mfr. Part No.:
UPW1A102MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Polarity

Polar

Height

16mm

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

1.1A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lead Pitch

5mm

Lifetime

5000 h

Tolerance

±20 %

Leakage Current

4μA

Series

PW

Automotive Standard

No

Dissipation Factor

19%

COO (Country of Origin):
CN

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy