Nichicon 1000 μF Capacitor 10V dc, Through Hole - UHE1A102MPD Radial Lead
- RS Stock No.:
- 490-9608
- Mfr. Part No.:
- UHE1A102MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP122.69
(exc. VAT)
PHP137.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 335 unit(s) ready to ship from another location
- Plus 1,080 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP24.538 | PHP122.69 | - |
| 125 + | PHP23.804 | PHP119.02 | 2% |
*price indicative
- RS Stock No.:
- 490-9608
- Mfr. Part No.:
- UHE1A102MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 6000 h | |
| Series | HE | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS, EU | ||
Lifetime 6000 h | ||
Series HE | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole - UPW1A102MPD Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole - UBT1A102MPD8 Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - RNS1A101MDN1KX Radial Lead
- Nichicon 2200 μF Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 10V dc, Through Hole Radial Lead
