Nichicon 3300 μF Capacitor 10V dc, Radial, Through Hole - UPS1A332MHD Radial Lead
- RS Stock No.:
- 519-3898
- Mfr. Part No.:
- UPS1A332MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP83.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP364.50
(exc. VAT)
PHP408.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP72.90 | PHP364.50 | - |
| 50 - 95 | PHP71.238 | PHP356.19 | PHP83.10 |
| 100 + | PHP67.678 | PHP338.39 | PHP522.20 |
*price indicative
- RS Stock No.:
- 519-3898
- Mfr. Part No.:
- UPS1A332MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.6A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 3000 h | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Series | PS | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.6A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals EU, RoHS | ||
Lifetime 3000 h | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Series PS | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR;Wide temperature range
Miniature sized
Related links
- Nichicon 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPW1A332MHD Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 680 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 15000 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 1500 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 3900 μF Capacitor 10V dc Through Hole - UPW1A392MHD Radial Lead
