Nichicon 3300 μF Capacitor 10V dc, Through Hole - UVK1A332MHD Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP297.50

(exc. VAT)

PHP333.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495PHP59.50PHP297.50
500 - 1245PHP57.714PHP288.57
1250 - 2495PHP55.984PHP279.92
2500 +PHP54.304PHP271.52

*price indicative

RS Stock No.:
475-7700
Mfr. Part No.:
UVK1A332MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

3300μF

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

1.5A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

EU, RoHS

Series

VK

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

28%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitor, VK Series, 85°C


Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)

PET sleeve (no PVC)

Lead-free plating on terminals

Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)

Capacitance tolerance: ±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy