Nichicon 330 μF Capacitor 25V dc, Through Hole - UVK1E331MPD Radial Lead
- RS Stock No.:
- 475-7873
- Mfr. Part No.:
- UVK1E331MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP103.55
(exc. VAT)
PHP116.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
- Plus 2,530 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP20.71 | PHP103.55 |
| 125 - 495 | PHP19.882 | PHP99.41 |
| 500 + | PHP19.054 | PHP95.27 |
*price indicative
- RS Stock No.:
- 475-7873
- Mfr. Part No.:
- UVK1E331MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 390mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | VK | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 390mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series VK | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 330 μF Capacitor 25V dc, Through Hole - UPM1E331MPD Radial Lead
- Nichicon 330 μF Capacitor 25V dc, Through Hole - UHE1E331MPD6 Radial Lead
- Nichicon 330 μF Capacitor 25V dc Through Hole - UPA1E331MPD Radial Lead
- Nichicon 6800 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 25V dc, Through Hole - UBT1E101MPD8 Radial Lead
