Nichicon 220 μF Capacitor 25V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP168.30

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP150.63

(exc. VAT)

PHP168.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,865 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
5 - 45PHP30.126PHP150.63-
50 - 95PHP26.76PHP133.80PHP168.30
100 +PHP23.394PHP116.97PHP673.20

*price indicative

RS Stock No.:
243-7315
Mfr. Part No.:
UPM1E221MPD6
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

670mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Series

UPM

Leakage Current

165μA

Automotive Standard

AEC-Q200

Dissipation Factor

14%

COO (Country of Origin):
JP
The Nichicon's UPM series is aluminium capacitor have low impedance, high reliability, works at +105˚C temperature and comes in smaller case size.

High reliability withstanding 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes as specified below)

Capacitance ranges available based on the numerical values in E12 series under JIS

Compliant to the RoHS directive (2011/65/EU,(EU)2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy