Nichicon 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 243-7320
- Mfr. Part No.:
- UPW1E102MHD1TO
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP258.85
(exc. VAT)
PHP289.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,255 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP51.77 | PHP258.85 | - |
| 50 - 245 | PHP44.336 | PHP221.68 | 14% |
| 250 + | PHP39.382 | PHP196.91 | 23% |
*price indicative
- RS Stock No.:
- 243-7320
- Mfr. Part No.:
- UPW1E102MHD1TO
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 750μA | |
| Series | UPW | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Leakage Current 750μA | ||
Series UPW | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
The Nichicon's UPW miniature sized aluminium capacitor have low impedance, high reliability, comes in smaller case size and used in switching power supplies applications.
Smaller case size and lower impedance than UPM
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Capacitance ranges available based on the numerical values in E12 series under JIS
Compliant to the RoHS directive (2011/65/EU,(EU)2015
Related links
- Nichicon 1000 μF Capacitor 25V dc, Through Hole - UPW1E102MHD1TO Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 16V dc, Through Hole Radial Lead
