Nichicon 330 μF Capacitor 25V dc, Radial, Through Hole - UPA1E331MPD Radial Lead
- RS Stock No.:
- 541-807
- Mfr. Part No.:
- UPA1E331MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP103.67
(exc. VAT)
PHP116.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP20.734 | PHP103.67 | - |
| 50 - 95 | PHP20.11 | PHP100.55 | 3% |
| 100 + | PHP19.506 | PHP97.53 | 5% |
*price indicative
- RS Stock No.:
- 541-807
- Mfr. Part No.:
- UPA1E331MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 630mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 247.5μA | |
| Series | PA | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 630mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Leakage Current 247.5μA | ||
Series PA | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Related links
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UPW1E472MHD Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UPW1E221MPD Radial Lead
- Nichicon 1000 μF Capacitor 25V dc Through Hole - UPM1E102MHD Radial Lead
- Nichicon 150 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UBT1E221MPD8 Radial Lead
- Nichicon 1000 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 10000 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 25V dc Through Hole Radial Lead
