Nichicon 3300 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3982
Mfr. Part No.:
UPW1E332MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3300μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

31.5mm

Length

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3A

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

8000 h

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

4μA

Series

PW

Automotive Standard

No

Dissipation Factor

14%

COO (Country of Origin):
JP

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy