Nichicon 220 μF Capacitor 25V dc, Radial, Through Hole - UPW1E221MPD Radial Lead
- RS Stock No.:
- 165-3913
- Mfr. Part No.:
- UPW1E221MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP2,504.00
(exc. VAT)
PHP2,804.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP12.52 | PHP2,504.00 |
*price indicative
- RS Stock No.:
- 165-3913
- Mfr. Part No.:
- UPW1E221MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 555mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Series | PW | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 555mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals No | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Series PW | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
PW Series Radial 6.3 to 35V
Related links
- Nichicon 220 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UBT1E221MPD8 Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UPS1E221MPD Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UVR1E221MPD Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UVZ1E221MPD Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Nichicon 2700 μF Capacitor 25V dc Through Hole - UPW1E272MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UVR1E472MHD Radial Lead
