Nichicon 2700 μF Capacitor 25V dc, Radial, Through Hole - UPW1E272MHD Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,971.60

(exc. VAT)

PHP4,448.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
50 +PHP79.432PHP3,971.60

*price indicative

RS Stock No.:
165-3984
Mfr. Part No.:
UPW1E272MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2700μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.6A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

8000 h

Lead Pitch

7.5mm

Automotive Standard

No

Series

PW

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

14%

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy