Nichicon 220 μF Capacitor 25V dc, Radial, Through Hole - UPS1E221MPD Radial Lead
- RS Stock No.:
- 519-4065
- Mfr. Part No.:
- UPS1E221MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP104.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP130.73
(exc. VAT)
PHP146.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 2,455 left, ready to ship from another location
- Final 1,085 unit(s) shipping from November 18, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | PHP26.146 | PHP130.73 | - |
| 100 - 495 | PHP25.102 | PHP125.51 | PHP104.40 |
| 500 - 995 | PHP24.058 | PHP120.29 | PHP1,044.00 |
| 1000 + | PHP23.536 | PHP117.68 | PHP2,610.00 |
*price indicative
- RS Stock No.:
- 519-4065
- Mfr. Part No.:
- UPS1E221MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 410mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Series | PS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 410mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Series PS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Dissipation Factor 14% | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR;Wide temperature range
Miniature sized
Related links
- Nichicon 220 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UPW1E221MPD Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UBT1E221MPD8 Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole - UVZ1E221MPD Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 25V dc Through Hole - UPM1E102MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UPW1E472MHD Radial Lead
- Nichicon 150 μF Capacitor 25V dc Through Hole Radial Lead
