Nichicon 4700 μF Capacitor 10V dc, Through Hole - UVK1A472MHD Radial Lead
- RS Stock No.:
- 475-7716
- Mfr. Part No.:
- UVK1A472MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP1,672.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP418.42
(exc. VAT)
PHP468.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP83.684 | PHP418.42 | - |
| 500 - 2495 | PHP80.34 | PHP401.70 | PHP1,672.00 |
| 2500 - 4995 | PHP76.994 | PHP384.97 | PHP16,725.00 |
| 5000 + | PHP75.316 | PHP376.58 | PHP41,840.00 |
*price indicative
- RS Stock No.:
- 475-7716
- Mfr. Part No.:
- UVK1A472MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | VK | |
| Dissipation Factor | 30% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, RoHS | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series VK | ||
Dissipation Factor 30% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 4700 μF Capacitor 10V dc, Through Hole - UPS1A472MHD Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole - UVY1A472MHD Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole - UPW1A472MHD Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole - UHE1A472MHD Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - RNS1A101MDN1KX Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead
