CHEMI-CON 330 μF Capacitor 100V dc, Radial, Through Hole - EGXF101ELL331MM20S Radial Lead
- RS Stock No.:
- 251-4878
- Mfr. Part No.:
- EGXF101ELL331MM20S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP232.91
(exc. VAT)
PHP260.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 383 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | PHP232.91 |
| 50 - 99 | PHP225.92 |
| 100 - 199 | PHP212.36 |
| 200 + | PHP193.26 |
*price indicative
- RS Stock No.:
- 251-4878
- Mfr. Part No.:
- EGXF101ELL331MM20S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS II | |
| Equivalent Series Resistance ESR | 0.39Ω | |
| Series | GXF | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS II | ||
Equivalent Series Resistance ESR 0.39Ω | ||
Series GXF | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 330uF 100V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Related links
- CHEMI-CON 330 μF Capacitor 100V dc Through Hole - EGXF101ELL331MM20S Radial Lead
- CHEMI-CON 47 μF Capacitor 100V dc Through Hole Radial Lead
- CHEMI-CON 750 μF Capacitor 100V dc Through Hole Radial Lead
- CHEMI-CON 200 μF Capacitor 100V dc Through Hole - EGXF101ELL201MK25S Radial Lead
- CHEMI-CON 1 μF Capacitor 100V dc Through Hole - ESMQ101ELL1R0ME11D Radial Lead
- CHEMI-CON 47 μF Capacitor 100V dc Through Hole - ESMQ101ELL470MHB5D Radial Lead
- CHEMI-CON 470 μF Capacitor 100V dc Through Hole - EGPA101ELL471ML35S Radial Lead
- CHEMI-CON 750 μF Capacitor 100V dc Through Hole - EGPA101ELL751MM40S Radial Lead
