CHEMI-CON 750 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 814-3300
- Mfr. Part No.:
- EGPA101ELL751MM40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 unit)*
PHP310.45
(exc. VAT)
PHP347.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 03, 2027
Units | Per Unit |
|---|---|
| 1 - 9 | PHP310.45 |
| 10 - 49 | PHP294.94 |
| 50 - 99 | PHP220.71 |
| 100 - 249 | PHP191.82 |
| 250 + | PHP187.22 |
*price indicative
- RS Stock No.:
- 814-3300
- Mfr. Part No.:
- EGPA101ELL751MM40S
- Manufacturer:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 750μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 41.5mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.9A | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | AEC-Q200 | |
| Series | GPA | |
| Equivalent Series Resistance ESR | 1.1Ω | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 750μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 41.5mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.9A | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard AEC-Q200 | ||
Series GPA | ||
Equivalent Series Resistance ESR 1.1Ω | ||
Dissipation Factor 8% | ||
GPA Series Miniature Aluminium Electrolytic Capacitors
Related links
- CHEMI-CON 750 μF Capacitor 100V dc Through Hole - EGPA101ELL751MM40S Radial Lead
- CHEMI-CON 47 μF Capacitor 100V dc Through Hole Radial Lead
- CHEMI-CON 200 μF Capacitor 100V dc Through Hole - EGXF101ELL201MK25S Radial Lead
- CHEMI-CON 750 μF Capacitor 50V dc Through Hole - EGXF500ELL751MK25S Radial Lead
- CHEMI-CON 1 μF Capacitor 100V dc Through Hole - ESMQ101ELL1R0ME11D Radial Lead
- CHEMI-CON 47 μF Capacitor 100V dc Through Hole - ESMQ101ELL470MHB5D Radial Lead
- CHEMI-CON 330 μF Capacitor 100V dc Through Hole - EGXF101ELL331MM20S Radial Lead
- CHEMI-CON 470 μF Capacitor 100V dc Through Hole - EGPA101ELL471ML35S Radial Lead
