CHEMI-CON 200 μF Capacitor 100V dc, Radial, Through Hole - EGXF101ELL201MK25S Radial Lead
- RS Stock No.:
- 251-4873
- Mfr. Part No.:
- EGXF101ELL201MK25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP66,010.00
(exc. VAT)
PHP73,930.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP66.01 | PHP66,010.00 |
*price indicative
- RS Stock No.:
- 251-4873
- Mfr. Part No.:
- EGXF101ELL201MK25S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 200μF | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS II | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.7Ω | |
| Series | GXF | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 200μF | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS II | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.7Ω | ||
Series GXF | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 200uF 100V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Related links
- CHEMI-CON 200 μF Capacitor 100V dc Through Hole - EGXF101ELL201MK25S Radial Lead
- CHEMI-CON 750 μF Capacitor 100V dc Through Hole Radial Lead
- CHEMI-CON 47 μF Capacitor 100V dc Through Hole - ESMQ101ELL470MHB5D Radial Lead
- CHEMI-CON 470 μF Capacitor 100V dc Through Hole - EGPA101ELL471ML35S Radial Lead
- CHEMI-CON 750 μF Capacitor 100V dc Through Hole - EGPA101ELL751MM40S Radial Lead
- Panasonic 270 μF Capacitor 100V dc Through Hole - EEUFS2A271SB Radial Lead
- Nichicon 1000 μF Capacitor 100V dc Through Hole - UVZ2A102MHD Radial Lead
- Nichicon 680 μF Capacitor 100V dc Through Hole - UHE2A681MHD Radial Lead
