CHEMI-CON 750 μF Capacitor 100V dc, Radial, Through Hole - EGPA101ELL751MM40S Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-0614
Mfr. Part No.:
EGPA101ELL751MM40S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

750μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

41.5mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

2.9A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Lifetime

5000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Leakage Current

4μA

Equivalent Series Resistance ESR

1.1Ω

Series

GPA

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
JP

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy