Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEHD1E331AP
- RS Stock No.:
- 249-1327
- Mfr. Part No.:
- EEEHD1E331AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP244.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP445.00
(exc. VAT)
PHP498.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP44.50 | PHP445.00 | - |
| 100 - 190 | PHP42.058 | PHP420.58 | PHP244.20 |
| 200 + | PHP36.564 | PHP365.64 | PHP1,587.20 |
*price indicative
- RS Stock No.:
- 249-1327
- Mfr. Part No.:
- EEEHD1E331AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Ripple Current | 238mA | |
| Leakage Current | 3μA | |
| Series | HD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Ripple Current 238mA | ||
Leakage Current 3μA | ||
Series HD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.16% | ||
The Panasonic aluminum electrolytic capacitors available in different series. HD series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 1 μF to 1000 μF.
Endurance 105 °C 5000 h
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEHD1E331AP
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEHC1E331P
- Panasonic 330 μF Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFH1E331L 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFH1E331UL 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEETC1E331UP 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEETP1E331AP 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFK1E331GP 500
