Panasonic 330 μF Capacitor 25V dc, Surface Solder 500

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP15,766.50

(exc. VAT)

PHP17,658.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 500PHP31.533PHP15,766.50-
1000 - 2000PHP30.872PHP15,436.002%
2500 - 4500PHP28.543PHP14,271.509%
5000 +PHP27.418PHP13,709.0013%

*price indicative

RS Stock No.:
747-9217
Mfr. Part No.:
EEEFP1E331AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Ripple Current

850mA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Series

FP SMD

Equivalent Series Resistance ESR

80mΩ

Leakage Current

3μA

Panasonic Capacitor, 330μF Capacitance, 25V Voltage - EEEFP1E331AP


This is a polar aluminium electrolytic surface-mount capacitor designed for demanding electronic environments, including automotive applications. It provides energy storage and smoothing for DC circuits and operates across a wide temperature range suitable for intensive use. The device is supplied in carrier tape for automated assembly and features solder terminations for secure surface mounting.

Features and Benefits:


• 330μF capacitance reduces voltage ripple for stable supplies
• 25V rating supports medium-voltage DC rail applications
• 80mΩ low ESR improves transient response and efficiency
• 850mA ripple current handles high AC components in DC lines
• 2000h lifetime at elevated stress for predictable service life
• 82.5μA leakage current minimises standby losses

Applications


• Suitable for automotive electronic control modules requiring AEC‑Q200 qualification
• Ideal for power-supply output filtering in industrial automation
• Used with motor-drive electronics to smooth switching transients
• Can be used for backup smoothing in battery-management systems
• Suitable for Compact consumer electronics needing surface-mount decoupling

What environmental extremes can it withstand during operation?


It is rated to operate from -55°C up to 105°C, covering typical automotive and industrial temperature profiles.

How does the construction affect soldering and assembly?


The aluminium case with solder terminations and carrier-tape packaging supports standard reflow processes and automated placement.

What tolerance should designers allow for capacitance variation?


The capacitance tolerance is ±20%, so circuit margins should accommodate this potential deviation.

How does polarity influence PCB layout?


Being a polar device, it requires correct orientation on the PCB and appropriate marking or silkscreen to prevent reverse installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy