Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEHD1E331AP

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP15,390.00

(exc. VAT)

PHP17,235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP30.78PHP15,390.00

*price indicative

RS Stock No.:
249-1326
Mfr. Part No.:
EEEHD1E331AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

10.3mm

Series

HD

Ripple Current

238mA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Leakage Current

3μA

Dissipation Factor

0.16%

The Panasonic aluminum electrolytic capacitors available in different series. HD series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 1 μF to 1000 μF.

Endurance 105 °C 5000 h

Vibration proof product (30G guaranteed) is available upon request

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy