Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEETP1E331AP 500

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP464.09

(exc. VAT)

PHP519.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP92.818PHP464.09
50 - 245PHP89.572PHP447.86
250 - 495PHP86.316PHP431.58
500 - 995PHP83.074PHP415.37
1000 +PHP79.592PHP397.96

*price indicative

Packaging Options:
RS Stock No.:
726-9849
Mfr. Part No.:
EEETP1E331AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10.2mm

Polarity

Polar

Length

12mm

Package/Case

500

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Lifetime

3000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

150mΩ

Automotive Standard

AEC-Q200

Series

TP-V

Ripple Current

500mA

Leakage Current

82.5μA

Tolerance ±

0.2

Dissipation Factor

0.18%

TP High Temperature Reflow Series


Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic TP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TP Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy