Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEETP1E331AP 500
- RS Stock No.:
- 166-8228
- Mfr. Part No.:
- EEETP1E331AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP18,710.00
(exc. VAT)
PHP20,955.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP37.42 | PHP18,710.00 |
*price indicative
- RS Stock No.:
- 166-8228
- Mfr. Part No.:
- EEETP1E331AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 12mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 150mΩ | |
| Series | TP-V | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 500mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 82.5μA | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 12mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 150mΩ | ||
Series TP-V | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 500mA | ||
Tolerance ± 0.2 | ||
Leakage Current 82.5μA | ||
Dissipation Factor 0.18% | ||
- COO (Country of Origin):
- JP
TP High Temperature Reflow Series
Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TP Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEETP1E331AP 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFP1E331AP 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFK1E331GP 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E331P 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEETC1E331UP 500
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFH1E331L 500
