Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J470R

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP171.76

(exc. VAT)

PHP192.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 690 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP17.176PHP171.76-
100 - 490PHP14.877PHP148.7713%
500 +PHP12.579PHP125.7926%

*price indicative

Packaging Options:
RS Stock No.:
249-1319
Mfr. Part No.:
EEEHC0J470R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

5.3mm

Series

HC

Automotive Standard

AEC-Q200

Ripple Current

46mA

Leakage Current

3μA

Tolerance ±

0.2

Dissipation Factor

0.3%

COO (Country of Origin):
JP
The Panasonic aluminum electrolytic capacitors available in different series. HC series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 1 μF to 1000 μF.

Endurance 105 °C 3000 h to 5000 h

Vibration proof product (30G guaranteed) is available upon request

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy