Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ470UAR 2000
- RS Stock No.:
- 565-778
- Mfr. Part No.:
- EEEFKJ470UAR
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP88.77
(exc. VAT)
PHP99.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 170 unit(s) shipping from November 16, 2026
- Plus 1,325 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP17.754 | PHP88.77 | - |
| 50 - 495 | PHP17.224 | PHP86.12 | 2% |
| 500 - 995 | PHP16.536 | PHP82.68 | 6% |
| 1000 - 1495 | PHP15.708 | PHP78.54 | 11% |
| 1500 + | PHP14.762 | PHP73.81 | 16% |
*price indicative
- RS Stock No.:
- 565-778
- Mfr. Part No.:
- EEEFKJ470UAR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Package/Case | 2000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Ripple Current | 90mA | |
| Tolerance ± | 0.2 | |
| Equivalent Series Resistance ESR | 1.35Ω | |
| Automotive Standard | AEC-Q200 | |
| Series | FK SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Package/Case 2000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Ripple Current 90mA | ||
Tolerance ± 0.2 | ||
Equivalent Series Resistance ESR 1.35Ω | ||
Automotive Standard AEC-Q200 | ||
Series FK SMD | ||
- COO (Country of Origin):
- MY
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder 2000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ470UAR 2000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J470UR 2000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder - EEEFT0J101AR 2000
- Panasonic 10 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J100R 2000
- Panasonic 33 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J330R 2000
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEFP0J220AR 2000
- Panasonic 33 μF Capacitor 6.3V dc, Surface Solder - EEEHB0J330AR 2000
